Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM9525NLCopy
Order Code4815485
Product RangePTLA Series
Your Part Number
41 total stock globally
Need more?
41 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $76.390 ($84.029) |
| 3+ | $74.400 ($81.840) |
| 5+ | $72.410 ($79.651) |
| 10+ | $70.420 ($77.462) |
| 20+ | $68.420 ($75.262) |
| 50+ | $66.960 ($73.656) |
Price for:Each
Minimum: 1
Multiple: 1
$76.39 ($84.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM9525NLCopy
Order Code4815485
Product RangePTLA Series
Technical Datasheet
Power Rating3.6kW
Winding TypeSingle Primary, Single Secondary
Current Rating-
Isolation Voltage4.4kVrms
Transformer MountingThrough Hole
Product RangePTLA Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Rating
3.6kW
Current Rating
-
Transformer Mounting
Through Hole
SVHC
No SVHC (04-Feb-2026)
Winding Type
Single Primary, Single Secondary
Isolation Voltage
4.4kVrms
Product Range
PTLA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
