Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPH9407.504NLTCopy
Order Code5129081
Product RangePH9407.XXXNLT Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.970 ($6.567) |
| 5+ | $5.550 ($6.105) |
| 10+ | $5.080 ($5.588) |
| 20+ | $4.920 ($5.412) |
| 40+ | $4.750 ($5.225) |
| 80+ | $4.490 ($4.939) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.97 ($6.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPH9407.504NLTCopy
Order Code5129081
Product RangePH9407.XXXNLT Series
Technical Datasheet
DC Current Rating10A
Inductance480µH
DC Resistance Max7800µohm
Product RangePH9407.XXXNLT Series
Impedance2.35kohm
Voltage Rating VAC-
Voltage Rating VDC-
Inductor Case / Package-
Product Length21.6mm
Product Width24.9mm
Product Height16.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
10A
DC Resistance Max
7800µohm
Impedance
2.35kohm
Voltage Rating VDC
-
Product Length
21.6mm
Product Height
16.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
480µH
Product Range
PH9407.XXXNLT Series
Voltage Rating VAC
-
Inductor Case / Package
-
Product Width
24.9mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00079
