Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPGL6520.121HLTCopy
Order Code5100142
Product RangePGL6520.XXXHLT Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.350 ($2.585) |
| 10+ | $2.120 ($2.332) |
| 25+ | $1.850 ($2.035) |
| 50+ | $1.710 ($1.881) |
| 100+ | $1.590 ($1.749) |
| 250+ | $1.510 ($1.661) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.35 ($2.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPGL6520.121HLTCopy
Order Code5100142
Product RangePGL6520.XXXHLT Series
Technical Datasheet
Inductance120nH
RMS Current (Irms)73A
Inductor ConstructionUnshielded
Saturation Current (Isat)82A
Product RangePGL6520.XXXHLT Series
Inductor Case / Package-
DC Resistance Max510µohm
Inductance Tolerance± 15%
Product Length9.6mm
Product Width6.4mm
Product Height12mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
120nH
Inductor Construction
Unshielded
Product Range
PGL6520.XXXHLT Series
DC Resistance Max
510µohm
Product Length
9.6mm
Product Height
12mm
RMS Current (Irms)
73A
Saturation Current (Isat)
82A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
6.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00328
