Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE92108KNL
Order Code120954601
Product RangeKlipMount PE-921 Series
Your Part Number
275 total stock globally
165 more incoming. You can reserve stock now
275 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.080 ($3.388) |
Price for:Each
Minimum: 1
Multiple: 1
$3.08 ($3.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE92108KNL
Order Code120954601
Product RangeKlipMount PE-921 Series
Technical Datasheet
Product RangeKlipMount PE-921 Series
Inductance100µH
RMS Current (Irms)3.6A
DC Resistance Max0.045ohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PE92108KNL is an Inductor designed for national's 50kHz SIMPLE SWITCHER™ featuring the base material meets flammability requirements of UL94V-0. This inductor supports ±20% inductance tolerance.
- Performance verified by National Semiconductor
Applications
Power Management, Industrial
Technical Specifications
Product Range
KlipMount PE-921 Series
RMS Current (Irms)
3.6A
Inductance Tolerance
± 20%
Inductance
100µH
DC Resistance Max
0.045ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
