Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-92102NL
Order Code2215968
Product RangePITC
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-92102NL
Order Code2215968
Product RangePITC
Technical Datasheet
Product RangePITC
Inductance100µH
RMS Current (Irms)2.6A
DC Resistance Max0.1ohm
Inductance Tolerance± 20%
Technical Specifications
Product Range
PITC
RMS Current (Irms)
2.6A
Inductance Tolerance
± 20%
Inductance
100µH
DC Resistance Max
0.1ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000659