Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-53935SNLCopy
Order Code5129827
Product RangeHCI Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.580 ($3.938) |
| 5+ | $3.240 ($3.564) |
| 10+ | $2.990 ($3.289) |
| 20+ | $2.710 ($2.981) |
| 40+ | $2.510 ($2.761) |
| 70+ | $2.350 ($2.585) |
Price for:Each
Minimum: 1
Multiple: 1
$3.58 ($3.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-53935SNLCopy
Order Code5129827
Product RangeHCI Series
Technical Datasheet
Product RangeHCI Series
Inductance250µH
RMS Current (Irms)1.5A
DC Resistance Max0.23ohm
Inductance Tolerance± 20%
Product Length23.87mm
Product Width23.87mm
Product Height10.16mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
HCI Series
RMS Current (Irms)
1.5A
Inductance Tolerance
± 20%
Product Width
23.87mm
SVHC
No SVHC (04-Feb-2026)
Inductance
250µH
DC Resistance Max
0.23ohm
Product Length
23.87mm
Product Height
10.16mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00079
