Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoGPSMB501Copy
Manufacturer Standard Lead Time18 weeks
Order Code2897203
Product RangePanther Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 12+ | $338.710 ($372.581) |
| 25+ | $323.210 ($355.531) |
Price for:Each
Minimum: 12
Multiple: 12
$4,064.52 ($4,470.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoGPSMB501Copy
Manufacturer Standard Lead Time18 weeks
Order Code2897203
Product RangePanther Series
Technical Datasheet
Antenna TypeWiFi
Frequency Min4.9GHz
Frequency Max5.925GHz
Antenna MountingSMA Connector
Gain5dBi
VSWR1.4
Input Power-
Input Impedance50ohm
Antenna Polarisation-
Product RangePanther Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Antenna Type
WiFi
Frequency Max
5.925GHz
Gain
5dBi
Input Power
-
Antenna Polarisation
-
SVHC
Boric acid (14-Jun-2023)
Frequency Min
4.9GHz
Antenna Mounting
SMA Connector
VSWR
1.4
Input Impedance
50ohm
Product Range
Panther Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.363975
