Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBBBK00201209252Y00Copy
Order Code5128979
Product RangeBBBK Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.152 ($0.1672) |
| 100+ | $0.097 ($0.1067) |
| 500+ | $0.080 ($0.088) |
| 1000+ | $0.063 ($0.0693) |
| 2000+ | $0.057 ($0.0627) |
| 4000+ | $0.054 ($0.0594) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.52 ($1.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBBBK00201209252Y00Copy
Order Code5128979
Product RangeBBBK Series
Technical Datasheet
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance2.5kohm
DC Current Rating200mA
Product RangeBBBK Series
DC Resistance Max0.7ohm
Impedance Tolerance± 25%
Product Length2mm
Product Width1.25mm
Product Height0.9mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
200mA
DC Resistance Max
0.7ohm
Product Length
2mm
Product Height
0.9mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
2.5kohm
Product Range
BBBK Series
Impedance Tolerance
± 25%
Product Width
1.25mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00079
