Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAWCU00453228201XTECopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4861098RL
Cut Tape4861098
Product RangeAWCU Series
Your Part Number
2,500 total stock globally
Need more?
2,500 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.960 | $9.80 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $1.960 ($2.156) |
| 50+ | $1.410 ($1.551) |
| 250+ | $1.220 ($1.342) |
| 500+ | $1.160 ($1.276) |
| 1000+ | $1.010 ($1.111) |
| 2500+ | $0.953 ($1.0483) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAWCU00453228201XTECopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4861098RL
Cut Tape4861098
Product RangeAWCU Series
Technical Datasheet
DC Current Rating100mA
Inductance200µH
Product RangeAWCU Series
Impedance-
Inductor Case / Package1812 [4532 Metric]
Product Length4.5mm
Product Width3.2mm
Product Height2.8mm
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
100mA
Product Range
AWCU Series
Inductor Case / Package
1812 [4532 Metric]
Product Width
3.2mm
Qualification
AEC-Q200
Inductance
200µH
Impedance
-
Product Length
4.5mm
Product Height
2.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
