Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAPCF00070745102M00Copy
Manufacturer Standard Lead Time12 weeks
Order Code4919966
Product RangeAPCF Series
Your Part Number
1,000 total stock globally
Need more?
1,000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.460 ($1.606) |
| 50+ | $1.410 ($1.551) |
| 100+ | $1.220 ($1.342) |
| 250+ | $1.120 ($1.232) |
| 500+ | $1.040 ($1.144) |
| 1000+ | $0.977 ($1.0747) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.46 ($1.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAPCF00070745102M00Copy
Manufacturer Standard Lead Time12 weeks
Order Code4919966
Product RangeAPCF Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)250mA
Inductor ConstructionShielded
Saturation Current (Isat)140mA
Product RangeAPCF Series
Inductor Case / Package-
DC Resistance Max2.28ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width7mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1mH
Inductor Construction
Shielded
Product Range
APCF Series
DC Resistance Max
2.28ohm
Product Length
7mm
Product Height
4.5mm
RMS Current (Irms)
250mA
Saturation Current (Isat)
140mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
