Print Page
ANTX100ETHAB24553
RF Antenna, 5.15 GHZ to 5.85 GHZ, PCB, 3 dBi, 50 ohm, Ceiling / IPEX Mini Connector
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoANTX100ETHAB24553Copy
Manufacturer Standard Lead Time24 weeks
Order Code435359801
Product RangePCB Type Antenna
Your Part Number
1,184 total stock globally
Need more?
1,184 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.650 ($1.815) |
Price for:Each
Minimum: 1
Multiple: 1
$1.65 ($1.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoANTX100ETHAB24553Copy
Manufacturer Standard Lead Time24 weeks
Order Code435359801
Product RangePCB Type Antenna
Technical Datasheet
Antenna BandDual Band
Frequency Min5.15GHz
Antenna TypePCB
Frequency Range2.4GHz to 2.5GHz, 5.15GHz to 5.85GHz
Frequency Max5.85GHz
VSWR2, 2.5
Gain3dBi
Gain2dBi, 3dBi
VSWR2.5
Antenna MountingCeiling / IPEX Mini Connector
Product RangePCB Type Antenna
Input Impedance50ohm
Protocol-
Operating Temperature Min-40°C
Operating Temperature Max65°C
Antenna PolarisationLinear
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Band
Dual Band
Antenna Type
PCB
Frequency Max
5.85GHz
Gain
3dBi
VSWR
2.5
Product Range
PCB Type Antenna
Protocol
-
Operating Temperature Max
65°C
SVHC
No SVHC (04-Feb-2026)
Frequency Min
5.15GHz
Frequency Range
2.4GHz to 2.5GHz, 5.15GHz to 5.85GHz
VSWR
2, 2.5
Gain
2dBi, 3dBi
Antenna Mounting
Ceiling / IPEX Mini Connector
Input Impedance
50ohm
Operating Temperature Min
-40°C
Antenna Polarisation
Linear
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
