Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoSMUTR-0540K-TCopy
Manufacturer Standard Lead Time17 weeks
Order Code5109441
Your Part Number
995 total stock globally
Need more?
995 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.840 ($15.224) |
| 50+ | $11.030 ($12.133) |
| 100+ | $10.660 ($11.726) |
| 250+ | $10.330 ($11.363) |
| 500+ | $9.990 ($10.989) |
| 1000+ | $9.800 ($10.780) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$13.84 ($15.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoSMUTR-0540K-TCopy
Manufacturer Standard Lead Time17 weeks
Order Code5109441
Technical Datasheet
Sensing Range Min-
Sensing Range Max-
Beam Angle88°
Switching Frequency40kHz
External Diameter-
Sensitivity (dB)-65dB
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Min
-
Beam Angle
88°
External Diameter
-
Operating Temperature Min
-20°C
Product Range
-
Sensing Range Max
-
Switching Frequency
40kHz
Sensitivity (dB)
-65dB
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
