Print Page
Image is for illustrative purposes only. Please refer to product description.
59 total stock globally
Need more?
59 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16.750 ($18.425) |
Price for:Each
Minimum: 1
Multiple: 1
$16.75 ($18.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS04204PR-2
Order Code446082302
Technical Datasheet
Product Dimensions42.2mm x 42.2mm x 24.65mm
Frequency Range90Hz to 20kHz
Product Overview
AS04204PR-2 is a speaker. It is designed for applications that require robust low frequency response and low THD in compact designs.
- 10W rated input power
- 12W maximum input power
- 83.5 ±3dB sensitivity at PDRIVE=1.0W, distance=0.5m, f=ave, 0.8KHz, 1.0KHz, 1.2KHz, 1.5KHz
- 160Hz ±20% resonant frequency
- 90 ≤ f ≤ 20,000Hz frequency range (-10dB)
- PBT + 15% GF frame material, NdFeB magnet material, PU + paper diaphragm material
- Less than or equal to 5% total harmonic distortion at (f = 1KHz, PDRIVE = 1.0W)
- 4 ±15% ohm impedance
- Dimension is 24.65 x 42.2 x 42.2mm (H x W x L)
- Operating temperature range from -25°C ≤ to ≤ 50°C
Technical Specifications
Product Dimensions
42.2mm x 42.2mm x 24.65mm
Frequency Range
90Hz to 20kHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001