Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPUI AUDIO
Manufacturer Part NoAS04008MR-22-WP
Order Code4813742
Your Part Number
Technical Datasheet
20 total stock globally
Need more?
20 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.960 ($13.156) |
| 2+ | $11.300 ($12.430) |
| 3+ | $10.640 ($11.704) |
| 5+ | $9.970 ($10.967) |
| 10+ | $9.310 ($10.241) |
| 20+ | $8.640 ($9.504) |
Price for:Each
Minimum: 1
Multiple: 1
$11.96 ($13.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS04008MR-22-WP
Order Code4813742
Technical Datasheet
Driver TypeSpeaker
Impedance8ohm
Power Rating Nom500mW
Resonant Frequency520Hz
Sound Pressure Level (SPL)82dB
Speaker ShapeRound with Square Frame
Product Dimensions40mm x 40mm x 11.5mm
Frequency Range520Hz to 20kHz
Temperature GradeStandard
IP RatingIP67
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
500mW
Sound Pressure Level (SPL)
82dB
Product Dimensions
40mm x 40mm x 11.5mm
Temperature Grade
Standard
Product Range
-
Impedance
8ohm
Resonant Frequency
520Hz
Speaker Shape
Round with Square Frame
Frequency Range
520Hz to 20kHz
IP Rating
IP67
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001