Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAI-3245-TF-LW95-RCopy
Manufacturer Standard Lead Time31 weeks
Order Code165352801
Your Part Number
3,955 total stock globally
2,520 more incoming. You can reserve stock now
3,955 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.180 ($4.598) |
Price for:Each
Minimum: 1
Multiple: 1
$4.18 ($4.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAI-3245-TF-LW95-RCopy
Manufacturer Standard Lead Time31 weeks
Order Code165352801
Technical Datasheet
Transducer FunctionSounder
Supply Voltage Min3V
Supply Voltage Max28V
TonesContinuous
Sound Pressure Level (SPL)90dB
Current Rating5mA
Resonant Frequency4.5kHz
Transducer MountingPanel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AI-3245-TF-LW95-R is a 32mm diameter, 3-28VDC self-drive indicator.
- 90dBA minimum output (12VDC at 10cm) and 4,500Hz continuous tone
- ABS housing and 95mm long 26 AWG UL1007 lead wires
- Built-on mounting tabs for quick, easy mounting
- 12VDC rated voltage
- 5mA maximum rated current
Technical Specifications
Transducer Function
Sounder
Supply Voltage Max
28V
Sound Pressure Level (SPL)
90dB
Resonant Frequency
4.5kHz
Product Range
-
Supply Voltage Min
3V
Tones
Continuous
Current Rating
5mA
Transducer Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for AI-3245-TF-LW95-R
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040823
