Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPUDENZ
Manufacturer Part No168.6585.5106.
Order Code307804
Your Part Number
Technical Datasheet
No Longer Manufactured
Technical Specifications
Fuse Current
10A
Voltage Rating VDC
32VDC
Voltage Rating VAC
-
Breaking Capacity Current DC
1kA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0