Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPROSKIT INDUSTRIES
Manufacturer Part No6PK-330K
Order Code291698802
Your Part Number
Technical Datasheet
100 total stock globally
Need more?
100 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $93.490 ($102.839) |
Price for:Each
Minimum: 1
Multiple: 1
$93.49 ($102.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPROSKIT INDUSTRIES
Manufacturer Part No6PK-330K
Order Code291698802
Technical Datasheet
Kit Contents9-Pcs of Cable Cutter, Crimp Tool, Dies, Rotary Coaxial Cable Stripper, Screwdriver, Carrying Case
Product Range-
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
6PK-330K is a coaxial crimping tool kit.
- Rotary coaxial cable stripper crimper tool
- Screwdriver #1x125 round cable cutter
- Carry case is 305 x 210 x 58mm
Contents
Crimper tool rotary coaxial cable stripper, Round cable cutter, Screwdriver #1x125, Dies, Carry case (305x210x58mm).
Technical Specifications
Kit Contents
9-Pcs of Cable Cutter, Crimp Tool, Dies, Rotary Coaxial Cable Stripper, Screwdriver, Carrying Case
Plug Type
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82060000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.7