Print Page
6PK-330K
Crimping Tool Kit, Coaxial Cable, 9Pcs of Cable Cutter, Crimp Tool, Die, Cable Stripper, Screwdriver
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPROSKIT INDUSTRIES
Manufacturer Part No6PK-330KCopy
Manufacturer Standard Lead Time17 weeks
Order Code291698801
Your Part Number
39 total stock globally
110 more incoming. You can reserve stock now
39 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $86.270 ($94.897) |
Price for:Each
Minimum: 1
Multiple: 1
$86.27 ($94.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPROSKIT INDUSTRIES
Manufacturer Part No6PK-330KCopy
Manufacturer Standard Lead Time17 weeks
Order Code291698801
Technical Datasheet
Kit Contents9-Pcs of Cable Cutter, Crimp Tool, Dies, Rotary Coaxial Cable Stripper, Screwdriver, Carrying Case
Product Range-
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
6PK-330K is a coaxial crimping tool kit.
- Rotary coaxial cable stripper crimper tool
- Screwdriver #1x125 round cable cutter
- Carry case is 305 x 210 x 58mm
Contents
Crimper tool rotary coaxial cable stripper, Round cable cutter, Screwdriver #1x125, Dies, Carry case (305x210x58mm).
Technical Specifications
Kit Contents
9-Pcs of Cable Cutter, Crimp Tool, Dies, Rotary Coaxial Cable Stripper, Screwdriver, Carrying Case
Plug Type
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82060000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.7
