You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PX2400
Battery, 1.5 V, AAA, Alkaline, 1.465Ah, Raised Positive and Flat Negative, 10.5mm
New- Manufacturer:
- PROCELL PROCELL
- Manufacturer Part No:
- PX2400
- Order Code:
- 3604257
- Also Known As:
- PROCELL INTENSE AAA
- Technical Datasheet:
- PX2400 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1.5V
- :
- AAA
- :
- Alkaline
- :
- 1.465Ah
- :
- Raised Positive and Flat Negative
- :
- 10.5mm
- :
- 44.5mm
- :
- -
- :
- -
- :
- 11.6g
- :
- LR03
- :
- 24A
- :
- -
Technical Docs (1)
Product Overview
- Size is AAA (LR03)
- Reliable performance
- Excellent resistance to corrosion
- Nominal capacity (5mA cont, .8V cut-off) of 1,465mAh
- Typical voltage (at + 20°C) of 1.5V, AC impedance of 116mohm at 1KHz
- Typical weight of 11.6g (0.4oz)
- Flat terminals
- Operating temperature range from -20°C to 54°C (-4°F to 130°F)
Also Known As
Available for back order
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Please note that this product is not in stock
You may place a pre-order by clicking the button or register your interest by clicking the link
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $9.15 ($10.07) | ( ) |
5+ | $7.99 ($8.79) | ( ) |
10+ | $7.46 ($8.21) | ( ) |
25+ | $6.84 ($7.52) | ( ) |
50+ | $6.24 ($6.86) | ( ) |
100+ | $5.74 ($6.31) | ( ) |
Pricing is unavailable. Please contact customer services.