Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPROCELL
Manufacturer Part NoPX1604.Copy
Order Code3604260
Product RangeProcell Alkaline Intense
Also Known AsPROCELL INTENSE 9V
Your Part Number
No Longer Stocked
Product Information
ManufacturerPROCELL
Manufacturer Part NoPX1604.Copy
Order Code3604260
Product RangeProcell Alkaline Intense
Also Known AsPROCELL INTENSE 9V
Technical Datasheet
Battery Voltage9V
Battery Size CodeAAA
Battery TechnologyAlkaline
Battery Capacity628mAh
External Height48.5mm
Battery TerminalsSnap Contact
External Width17.5mm
Pack Quantity10
External Depth26.5mm
Battery Type / SizeAAA
Weight45.3g
Battery IEC Code6LR61
Battery NEDA Code1604A
Battery Compliance-
Product RangeProcell Alkaline Intense
SVHCNo SVHC (14-Jun-2023)
Product Overview
Alkaline-manganese dioxide battery is designed to meet all major quality, safety and environmental standards. It meets safety: IEC 60086-5, ANSI C 18.1M, Part-2, EU battery directive, quality: ISO 14001 and 9001, Duracell world class continuous improvement program. Typical applications include carbon monoxide detectors, smoke detectors, multimeters, medical devices and microphones.
- Size is 6LR61
- Reliable performance
- Excellent resistance to corrosion
- Nominal capacity (2mA cont, 5V cut-off) of 628mAh, typical voltage of (at + 20°C) 9V
- AC impedance of 1692mohm at 1KHz
- Typical weight of 45.3g (1.6oz)
- Miniature snap terminals
- Operating temperature range from -20°C to 54°C (-4°F to 130°F)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Battery Voltage
9V
Battery Technology
Alkaline
External Height
48.5mm
External Width
17.5mm
External Depth
26.5mm
Weight
45.3g
Battery NEDA Code
1604A
Product Range
Procell Alkaline Intense
Battery Size Code
AAA
Battery Capacity
628mAh
Battery Terminals
Snap Contact
Pack Quantity
10
Battery Type / Size
AAA
Battery IEC Code
6LR61
Battery Compliance
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061018
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.454
