
Product Information
Product Overview
Pack of 10 Procell Alkaline Constant power 9V industrial batteries are ideal for powering low drain professional devices which require constant current over a long period of time such as smoke/carbon monoxide detectors. Delivers longer lasting power (vs. prior Procell Alkaline 9V battery) in low drain professional devices, that may result in fewer battery replacements and may therefore lead to savings on operating costs that are associated with battery replacement. Guaranteed 5 years in Storage. Manufactured using superior cell design (vs. prior Procell Alkaline 9V batteries) to ensure high-quality cell construction. Design, safety, manufacturing and qualification follow Procell’s stringent battery standards which incorporate parts of the ANSI and IEC battery standards. Designed to meet all major quality, safety and environmental standards: safety: IEC 60086-5, ANSI C 18.1M, Part-2, EU battery directive, quality: ISO 14001 and 9001, Duracell world class continuous improvement program.
- Alkaline manganese dioxide battery with size: 9V (6LR61)
- Reliable performance
- Excellent resistance to corrosion
- Typically used in handicap door openers, medical devices and microphones
- Nominal capacity (2mA Cont., .5V cut-off) of 692mAh
- AC impedance of 1692mohm at 1KHz
- Typical weight of 48.7g (1.6oz), typical volume of 22.8cm³ (1.4in³)
- Miniature snap terminals
- Operating temperature range -20°C to 54°C (-4°F to 130°F)
Contents
Batteries only
Technical Specifications
9V
Alkaline
Miniature Snap Contact
26.5mm
17.5mm
48.7g
1604A
Procell Constant
PP3
692mAh
48.5mm
10
PP3
6LR61
-
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
