
Product Information
Product Overview
1.5V, pack of 10 Procell Alkaline Constant power D industrial batteries are ideal for powering low drain professional devices which require constant current over a long period of time such as flashlights and sensors. Delivers longer lasting power (vs. prior Procell Alkaline D batteries) in low drain professional devices, that may result in fewer battery replacements and may therefore lead to savings on operating costs that are associated with battery replacement. Guaranteed 10 years in storage. Manufactured using superior cell design (vs. prior Procell Alkaline D batteries) to ensure high-quality cell construction. Design, safety, manufacturing and qualification follow Procell’s stringent battery standards which incorporate parts of the ANSI and IEC battery standards. Designed to meet all major quality, safety and environmental standards: safety: IEC 60086-5, ANSI C 18.1M Part-2, EU battery directive, quality: ISO 14001 and 9001, Duracell world class continuous improvement program.
- Alkaline manganese dioxide battery with size: D (LR20)
- Reliable performance
- Excellent resistance to corrosion
- Typically used in clocks, multimeters and scales
- Nominal capacity (25mA Cont., .8V cut-off) of 19,669mAh
- AC impedance of 133mohm at 1KHz
- Typical weight of 144g (5.1oz), typical volume of 56.4cm³ (3.4in³)
- Flat terminals
- Operating temperature range -20°C to 54°C (-4°F to 130°F)
Contents
Batteries only
Technical Specifications
1.5V
Alkaline
19.669Ah
Raised Positive and Flat Negative
D
LR20
-
No SVHC (14-Jun-2023)
D
34.2mm
61.5mm
10
144g
13A
Procell Constant
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
