Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoUSB2-020FDCopy
Order Code1494749
Technical Datasheet
Connector to ConnectorType A Plug to Type A Receptacle
Cable Length - Metric250mm
Cable Length - Imperial10"
USB StandardUSB 2.0
Jacket ColourGrey
Electronic Marking-
Product Range-
SVHCTo Be Advised
Alternatives for USB2-020FD
1 Product Found
Product Overview
The USB2-020FD is a 10-inch 4-way Lead with USB2 male to female connector and grey jacket.
Applications
Communications & Networking
Technical Specifications
Connector to Connector
Type A Plug to Type A Receptacle
Cable Length - Imperial
10"
Jacket Colour
Grey
Product Range
-
Cable Length - Metric
250mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023105
