Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoSB302Copy
Manufacturer Standard Lead Time7 weeks
Order Code132989201
Your Part Number
62 total stock globally
65 more incoming. You can reserve stock now
62 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $28.480 ($31.328) |
Price for:Each
Minimum: 1
Multiple: 1
$28.48 ($31.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoSB302Copy
Manufacturer Standard Lead Time7 weeks
Order Code132989201
Technical Datasheet
Computer Switch TypeData
Computer Switch FunctionManual
No. of Ways2
Input ConnectionDB25 Female
Output ConnectionDB25 Female
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The SB302 is a 2-way Data Switch Box with DB25 female connectors. The switch box comes with metal case, blue insulator and gold-flash contacts. The switchbox has a knob for A, B switch.
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- Full shielding
- Anti-skid feet to prevent movement
- Break-Before-Make mechanism
- Female connectors as standard
Applications
Communications & Networking
Contents
Switch only
Technical Specifications
Computer Switch Type
Data
No. of Ways
2
Output Connection
DB25 Female
SVHC
No SVHC (07-Nov-2024)
Computer Switch Function
Manual
Input Connection
DB25 Female
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.542
