Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoRP010Copy
Order Code2113613
Technical Datasheet
Connector Type AUSB 2.0 A Plug
Connector Type BMini-DIN Socket, 6 Way (PS/2), x 2
Jacket ColourIvory
Product Range-
Product Overview
The RP010 is an USB Type A plug to PS2 Adapter. It supports two PS/2 devices (keyboard and mouse) and converts to the USB Interface.
- Support Standard PS/2 Mouse, Microsoft IntelliMouse
- Easy to Install
- Support UHCI and OHCI USB Interface
- 1.5Mbps Data Transfer Rate
- 5 to 40°C Operating Temperature
- Plastic Enclosure
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Computers & Computer Peripherals
Technical Specifications
Connector Type A
USB 2.0 A Plug
Jacket Colour
Ivory
Connector Type B
Mini-DIN Socket, 6 Way (PS/2), x 2
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
