Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO SIGNAL |
|---|---|
| Manufacturer Part No | PSG91702Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 321560101 |
| Your Part Number | |
| Technical Datasheet |
300 total stock globally
Need more?
300 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.140 ($3.454) |
Price for:Each
Minimum: 1
Multiple: 1
$3.14 ($3.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PRO SIGNAL |
|---|---|
| Manufacturer Part No | PSG91702Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 321560101 |
| Technical Datasheet | |
| Connector Type A | HDMI Micro Plug |
| Connector Type B | HDMI Plug |
| Cable Length - Metric | 1m |
| Cable Length - Imperial | 3.28ft |
| Jacket Colour | White |
| Product Range | - |
Product Overview
High speed Micro HDMI (type D) to standard HDMI lead that supports 4K video resolutions at 60Hz. Designed to be fully compatible with the new Raspberry Pi 4 model B boards.
- Micro HDMI (type D) to HDMI lead
- High speed with Ethernet HDMI specification
- Supports video resolutions up to 4K UHD @60Hz
- Compliant with HDMI 2.0
- Gold plated connectors
Contents
HDMI cable only
Technical Specifications
| Connector Type A | HDMI Micro Plug |
|---|---|
| Cable Length - Metric | 1m |
| Jacket Colour | White |
| Connector Type B | HDMI Plug |
|---|---|
| Cable Length - Imperial | 3.28ft |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .044 |
