Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO SIGNAL |
|---|---|
| Manufacturer Part No | PSG91056Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 349850801 |
| Your Part Number | |
| Technical Datasheet |
295 total stock globally
Need more?
295 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.450 ($5.995) |
Price for:Each
Minimum: 1
Multiple: 1
$5.45 ($6.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PRO SIGNAL |
|---|---|
| Manufacturer Part No | PSG91056Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 349850801 |
| Technical Datasheet | |
| Connector Type A | RS232 Socket |
| Connector Type B | RS232 Socket |
| Cable Length - Imperial | 16.4ft |
| Cable Length - Metric | 5m |
| Jacket Colour | Beige |
| Product Range | - |
| SVHC | No SVHC (16-Jan-2020) |
Product Overview
9 Way DTE to DTE type serial cable; normally used for serial communications and data transfer.
Technical Specifications
| Connector Type A | RS232 Socket |
|---|---|
| Cable Length - Imperial | 16.4ft |
| Jacket Colour | Beige |
| SVHC | No SVHC (16-Jan-2020) |
| Connector Type B | RS232 Socket |
|---|---|
| Cable Length - Metric | 5m |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jan-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .2 |
