Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO SIGNAL |
|---|---|
| Manufacturer Part No | PSG3261Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 349844801 |
| Product Range | Pro Signal DisplayPort to HDMI |
| Your Part Number | |
| Technical Datasheet |
1 total stock globally
80 more incoming. You can reserve stock now
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.940 ($10.934) |
Price for:Each
Minimum: 1
Multiple: 1
$9.94 ($10.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PRO SIGNAL |
|---|---|
| Manufacturer Part No | PSG3261Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 349844801 |
| Product Range | Pro Signal DisplayPort to HDMI |
| Technical Datasheet | |
| Connector Type A | DisplayPort Plug |
| Connector Type B | HDMI Plug |
| Cable Length - Imperial | 9.8ft |
| Cable Length - Metric | 3m |
| Jacket Colour | Black |
| Product Range | Pro Signal DisplayPort to HDMI |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
Simple and effective adaptor cable that allows you to connect your HDMI display to a DisplayPort source without the use of extra equipment.
- Connect an HDMI display to a DisplayPort source
- 1080p Full HD resolution support
- 60Hz Refresh rate
Technical Specifications
| Connector Type A | DisplayPort Plug |
|---|---|
| Cable Length - Imperial | 9.8ft |
| Jacket Colour | Black |
| SVHC | No SVHC (21-Jan-2025) |
| Connector Type B | HDMI Plug |
|---|---|
| Cable Length - Metric | 3m |
| Product Range | Pro Signal DisplayPort to HDMI |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1 |
