Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08434Copy
Manufacturer Standard Lead Time27 weeks
Order Code349849801
Product RangePro Signal Null Modem Adapter Series
Your Part Number
2,294 total stock globally
Need more?
2,294 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.910 ($4.301) |
Price for:Each
Minimum: 1
Multiple: 1
$3.91 ($4.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08434Copy
Manufacturer Standard Lead Time27 weeks
Order Code349849801
Product RangePro Signal Null Modem Adapter Series
Technical Datasheet
Inter Series Connector AD Sub
Convert From Positions9Ways
Convert From GenderPlug
Inter Series Connector BD Sub
Convert To Positions9Ways
Convert To GenderReceptacle
Product RangePro Signal Null Modem Adapter Series
SVHCNo SVHC (16-Jan-2020)
Product Overview
PSG08434 is a standard, 9 position mini null modem adapter.
- PBT glass fibre reinforced UL94V0 insulation
- Brass contact, gold plated over nickel contact rating
- Tin plated shell, 3Amp current rating
- 500VAC for one minute dielectric strength
- 500mohm min at 500VDC insulator resistance
- Temperature range from -25 to 105°C
Technical Specifications
Inter Series Connector A
D Sub
Convert From Gender
Plug
Convert To Positions
9Ways
Product Range
Pro Signal Null Modem Adapter Series
Convert From Positions
9Ways
Inter Series Connector B
D Sub
Convert To Gender
Receptacle
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
