Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG01596
Order Code128076201
Product RangePro Signal Circular Multipole Inline Plugs
Your Part Number
74 total stock globally
240 more incoming. You can reserve stock now
74 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.700 ($2.970) |
Price for:Each
Minimum: 1
Multiple: 1
$2.70 ($2.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG01596
Order Code128076201
Product RangePro Signal Circular Multipole Inline Plugs
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangePro Signal Circular Multipole Inline Plugs
Circular Connector Shell StyleCable Mount Plug
No. of Contacts4Contacts
Circular Connector Contact TypeScrew Pin
Coupling Style-
Connector Body MaterialCopper Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact Plating-
IP Rating-
SVHCLead (14-Jun-2023)
Product Overview
The PSG01596 from Pro Signal is a a 4 Pole Multipole inline plug connector.
- Plated metal construction
- Solder Termination
- Secure, threaded mating
Applications
Industrial
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Screw Pin
Connector Body Material
Copper Body
Contact Material
Copper Alloy
IP Rating
-
Product Range
Pro Signal Circular Multipole Inline Plugs
No. of Contacts
4Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
SVHC
Lead (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
