Print Page
Image is for illustrative purposes only. Please refer to product description.

1,909 total stock globally
1,700 more incoming. You can reserve stock now
1909 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.160 ($2.376) |
Price for:Each
Minimum: 1
Multiple: 1
$2.16 ($2.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG01551
Order Code129421701
Technical Datasheet
No. of Contacts6Contacts
GenderSocket
Contact PlatingGold Plated Contacts
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
Connector ColourRed, White
External Diameter8.3mm
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The PSG01551 is a 4 x RCA Phono Socket with gold-plated contacts, copper pin, ABS plastic plank and POM dielectric. This socket is ideal for PCB mount.
- 30mW Maximum contact resistance
- 100mW at 500VDC Minimum insulation resistance
- 500VAC/minute Dielectric withstand voltage
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Audio
Technical Specifications
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
Connector Colour
Red, White
Product Range
-
Gender
Socket
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
External Diameter
8.3mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008528
