Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO SIGNAL |
|---|---|
| Manufacturer Part No | PS11076Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Order Code | 173494601 |
| Your Part Number | |
| Technical Datasheet |
1,822 total stock globally
Need more?
1,822 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.940 ($3.234) |
Price for:Each
Minimum: 1
Multiple: 1
$2.94 ($3.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PRO SIGNAL |
|---|---|
| Manufacturer Part No | PS11076Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Order Code | 173494601 |
| Technical Datasheet | |
| LAN Category | Cat5e |
| Connector to Connector | RJ45 Plug to RJ45 Plug |
| Cable Construction | UTP (Unshielded Twisted Pair) |
| Jacket Colour | Black |
| Cable Length - Metric | 3m |
| Cable Length - Imperial | 9.8ft |
| Product Range | - |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
The PS11076 from Pro Signal is a CAT 5E patch lead.
- 8P8C plugs with gold plated pins
- Cable length is 3m
- Black coloured PVC (polyvinyl chloride) jacket
- Outer diameter is 5.5mm
Contents
Contents: Cable only
Technical Specifications
| LAN Category | Cat5e |
|---|---|
| Cable Construction | UTP (Unshielded Twisted Pair) |
| Cable Length - Metric | 3m |
| Product Range | - |
| Connector to Connector | RJ45 Plug to RJ45 Plug |
|---|---|
| Jacket Colour | Black |
| Cable Length - Imperial | 9.8ft |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (1)
Alternatives for PS11076
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .13 |
