Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO SIGNAL |
|---|---|
| Manufacturer Part No | PS11031Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Order Code | 173489601 |
| Your Part Number | |
| Technical Datasheet |
596 total stock globally
450 more incoming. You can reserve stock now
596 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.150 ($2.365) |
Price for:Each
Minimum: 1
Multiple: 1
$2.15 ($2.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PRO SIGNAL |
|---|---|
| Manufacturer Part No | PS11031Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Order Code | 173489601 |
| Technical Datasheet | |
| LAN Category | Cat5e |
| Connector to Connector | RJ45 Plug to RJ45 Plug |
| Cable Construction | UTP (Unshielded Twisted Pair) |
| Jacket Colour | Grey |
| Cable Length - Metric | 2m |
| Cable Length - Imperial | 6.6ft |
| Product Range | - |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
RJ45 to RJ45 UTP Category 5E patch cable with low-profile, moulded strain reliefs.
- Able to be plugged into wall sockets etc. without the strain relief fouling on the plate
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Contents
Contents: Cable only
Technical Specifications
| LAN Category | Cat5e |
|---|---|
| Cable Construction | UTP (Unshielded Twisted Pair) |
| Cable Length - Metric | 2m |
| Product Range | - |
| Connector to Connector | RJ45 Plug to RJ45 Plug |
|---|---|
| Jacket Colour | Grey |
| Cable Length - Imperial | 6.6ft |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .067585 |
