Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoFP005Copy
Order Code4264540
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoFP005Copy
Order Code4264540
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Accessory TypeFaceplate
For Use WithBS4343 Socket
No. of Module Spaces-
Connector Body Material-
Connector Colour-
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Accessory Type
Faceplate
No. of Module Spaces
-
Connector Colour
-
SVHC
To Be Advised
For Use With
BS4343 Socket
Connector Body Material
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028
