Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoEMX-312P2Copy
Order Code1193337
Product RangeEMX-300P2 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoEMX-312P2Copy
Order Code1193337
Product RangeEMX-300P2 Series
Technical Datasheet
Tones-
Sound Pressure Level (SPL)75dB
Resonant Frequency400Hz
Transducer MountingPanel
Drive CircuitInternal
Capacitance-
Sound Level Distance30cm
Lead Wire-
IP Rating-
Housing Material-
Operating Voltage Range9VDC to 15VDC
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeEMX-300P2 Series
Alternatives for EMX-312P2
1 Product Found
Technical Specifications
Tones
-
Resonant Frequency
400Hz
Drive Circuit
Internal
Sound Level Distance
30cm
IP Rating
-
Operating Voltage Range
9VDC to 15VDC
Operating Temperature Max
70°C
Sound Pressure Level (SPL)
75dB
Transducer Mounting
Panel
Capacitance
-
Lead Wire
-
Housing Material
-
Operating Temperature Min
-40°C
Product Range
EMX-300P2 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85311095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
