Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part No31040R
Order Code133513801
Also Known As31040R
Your Part Number
Technical Datasheet
594 total stock globally
Need more?
594 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.420 ($2.662) |
Price for:Each
Minimum: 1
Multiple: 1
$2.42 ($2.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part No31040R
Order Code133513801
Also Known As31040R
Technical Datasheet
Connector to ConnectorBT431A Plug to RJ11 Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourWhite
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
A 3m white RJ11 to BT plug crossover telephone cable that connects a telephone or modem to telephone socket and is also suitable as US to UK conversion lead.
- Fitted with standard BT style 4 way plug (431A) and RJ11 plug (6P4C)
Technical Specifications
Connector to Connector
BT431A Plug to RJ11 Plug
Cable Length - Metric
3m
Product Range
-
Cable Length - Imperial
9.8ft
Jacket Colour
White
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046266