Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO'S KIT
Manufacturer Part NoPA-101Copy
Order Code113594402
Also Known AsGTIN UPC EAN: 4710810387340
Your Part Number
1,199 total stock globally
288 more incoming. You can reserve stock now
1,199 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.890 ($6.479) |
Price for:Each
Minimum: 1
Multiple: 1
$5.89 ($6.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
PA-101 is a micro cutting plier. Designed for fine assemble and adjustment operations on electronic circuits.
- S55C material, 52˚±2˚ HRC body, 60˚±3˚ HRC cutting edge
- Ø 1.3mm copper application, 130mm OAL
- Accurately machined, conductive handle
Technical Specifications
Cutter Type
Precision
Cut Type
Flush
Cutting Edge Hardness
60°
SVHC
No SVHC (25-Jun-2025)
Overall Length
130mm
Cutting Capacity Max
1.3mm
Product Range
-
Technical Docs (1)
Alternatives for PA-101
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
