Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO'S KIT
Manufacturer Part NoPA-101Copy
Manufacturer Standard Lead Time17 weeks
Order Code113594401
Also Known AsGTIN UPC EAN: 4710810387340
Your Part Number
947 total stock globally
Need more?
947 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.600 ($6.160) |
Price for:Each
Minimum: 1
Multiple: 1
$5.60 ($6.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO'S KIT
Manufacturer Part NoPA-101Copy
Manufacturer Standard Lead Time17 weeks
Order Code113594401
Also Known AsGTIN UPC EAN: 4710810387340
Technical Datasheet
Cutter TypePrecision
Overall Length130mm
Cut TypeFlush
Cutting Capacity Max1.3mm
Cutting Edge Hardness60°
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
PA-101 is a micro cutting plier. Designed for fine assemble and adjustment operations on electronic circuits.
- S55C material, 52˚±2˚ HRC body, 60˚±3˚ HRC cutting edge
- Ø 1.3mm copper application, 130mm OAL
- Accurately machined, conductive handle
Technical Specifications
Cutter Type
Precision
Cut Type
Flush
Cutting Edge Hardness
60°
SVHC
No SVHC (25-Jun-2025)
Overall Length
130mm
Cutting Capacity Max
1.3mm
Product Range
-
Technical Docs (1)
Alternatives for PA-101
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
