Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerPRO POWER
Manufacturer Part NoURM76LSF100Copy
Order Code1390048
Technical Datasheet
Coaxial Cable TypeURM76
Conductor Area CSA-
Conductor MaterialCopper
External Diameter5mm
Impedance-
Jacket ColourBlack
Jacket MaterialLSZH
No. of Max Strands x Strand Size7 x 0.3mm
Product Range-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Wire Gauge-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- CPR: Not Yet Qualified
- Low smoke zero halogen construction
- Designed for use with high frequency signal and data transmissions
- Bare copper conductor with plain copper braid
- Solid PE dielectric
- Braid coverage of 87%
Technical Specifications
Coaxial Cable Type
URM76
Conductor Material
Copper
Impedance
-
Jacket Material
LSZH
Product Range
-
Reel Length (Metric)
100m
SVHC
No SVHC (17-Dec-2014)
Conductor Area CSA
-
External Diameter
5mm
Jacket Colour
Black
No. of Max Strands x Strand Size
7 x 0.3mm
Reel Length (Imperial)
328ft
Wire Gauge
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):12
