Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerPRO POWER
Manufacturer Part NoURM67
Order Code1390049
Technical Datasheet
Coaxial Cable TypeURM67
Conductor Area CSA-
Conductor MaterialCopper
External Diameter10.3mm
Impedance-
Jacket ColourBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size7 x 0.75mm
Product Range-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Wire Gauge-
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Coaxial Cable Type
URM67
Conductor Material
Copper
Impedance
-
Jacket Material
PVC
Product Range
-
Reel Length (Metric)
100m
Conductor Area CSA
-
External Diameter
10.3mm
Jacket Colour
Black
No. of Max Strands x Strand Size
7 x 0.75mm
Reel Length (Imperial)
328ft
Wire Gauge
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):12
