Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerPRO POWER
Manufacturer Part NoSPN-3Copy
Order Code1202527
Technical Datasheet
Clip TypePipe Clip
Clip Diameter4.8mm
Mounting Hole Dia6.7mm
Product Overview
The SPN-3 is a 4.8mm Pipe Clamp, made of steel with zinc plated Santoprene cushion finish. This pipe clamp features secure clamping of cables and Santoprene cushion prevents chating.
- 12.7mm Distance between centre lines
Applications
Industrial
Technical Specifications
Clip Type
Pipe Clip
Mounting Hole Dia
6.7mm
Clip Diameter
4.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
