Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoSPC4873Copy
Order Code4556343
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerPRO POWER
Manufacturer Part NoSPC4873Copy
Order Code4556343
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Grommet TypeClosed / Holeplug
Cable Diameter Min-
Cable Diameter Max9.4mm
Grommet MaterialVinyl
Mounting Hole Dia12.4mm
Panel Thickness Max1.5mm
Grommet ColourBlack
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2019)
Alternatives for SPC4873
1 Product Found
Technical Specifications
Grommet Type
Closed / Holeplug
Cable Diameter Max
9.4mm
Mounting Hole Dia
12.4mm
Grommet Colour
Black
SVHC
No SVHC (15-Jan-2019)
Cable Diameter Min
-
Grommet Material
Vinyl
Panel Thickness Max
1.5mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077112
