Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerPRO POWER
Manufacturer Part NoRG59BULSFCopy
Order Code1390059
Technical Datasheet
Coaxial Cable TypeRG59B
Conductor Area CSA-
Conductor MaterialCopper Coated Steel
External Diameter6.15mm
Impedance75ohm
Jacket ColourBlack
Jacket MaterialLSZH
No. of Max Strands x Strand Size-
Product Range-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Wire Gauge-
SVHCTo Be Advised
Product Overview
- CPR: Not Yet Qualified
- Suitable for data transmission and with CCTV equipment
- CCS conductor
- 16/7/0.11mm copper braid
- Solid PE dielectric
- Braid coverage 80%
Technical Specifications
Coaxial Cable Type
RG59B
Conductor Material
Copper Coated Steel
Impedance
75ohm
Jacket Material
LSZH
Product Range
-
Reel Length (Metric)
100m
SVHC
To Be Advised
Conductor Area CSA
-
External Diameter
6.15mm
Jacket Colour
Black
No. of Max Strands x Strand Size
-
Reel Length (Imperial)
328ft
Wire Gauge
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.1
