Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerPRO POWER
Manufacturer Part NoRG58CU 500MCopy
Order Code1202666
Technical Datasheet
Coaxial Cable TypeRG58C
Conductor Area CSA-
Reel Length (Imperial)1640ft
Reel Length (Metric)500m
External Diameter5mm
Impedance50ohm
Jacket ColourBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size-
Product Range-
Wire Gauge-
Conductor MaterialTinned Copper
SVHCNo SVHC (17-Dec-2014)
Alternatives for RG58CU 500M
3 Products Found
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Coaxial Cable Type
RG58C
Reel Length (Imperial)
1640ft
External Diameter
5mm
Jacket Colour
Black
No. of Max Strands x Strand Size
-
Wire Gauge
-
SVHC
No SVHC (17-Dec-2014)
Conductor Area CSA
-
Reel Length (Metric)
500m
Impedance
50ohm
Jacket Material
PVC
Product Range
-
Conductor Material
Tinned Copper
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):12.5
