Print Page
11 total stock globally
Need more?
11 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $78.660 ($86.526) |
Price for:1 Reel: (164ft/50m)
Minimum: 1
Multiple: 1
$78.66 ($86.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | PPYY5C0.75 50MCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 177591901 |
| Product Range | YY |
| Technical Datasheet | |
| Cable Shielding | Unscreened |
| No. of Cores | 5Core |
| Wire Gauge | - |
| Conductor Area CSA | 0.75mm² |
| Reel Length (Imperial) | 164ft |
| Reel Length (Metric) | 50m |
| Jacket Colour | Grey |
| No. of Max Strands x Strand Size | - |
| Conductor Material | Copper |
| Jacket Material | PVC |
| External Diameter | 6.7mm |
| Voltage Rating | 500V |
| Product Range | YY |
Product Overview
The PPYY5C0.75 50M is a 50m 5-conductor unshielded Twisted YY Cable with fine strands of bare copper conductor of 0.75mm² cross-section area and grey PVC jacket, 500V rated voltage.
- Flame-retardant according to IEC 60332-1-2
- Good chemical resistance
- -40 to +80°C Rated temperature
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
| Cable Shielding | Unscreened |
|---|---|
| Wire Gauge | - |
| Reel Length (Imperial) | 164ft |
| Jacket Colour | Grey |
| Conductor Material | Copper |
| External Diameter | 6.7mm |
| Product Range | YY |
| No. of Cores | 5Core |
|---|---|
| Conductor Area CSA | 0.75mm² |
| Reel Length (Metric) | 50m |
| No. of Max Strands x Strand Size | - |
| Jacket Material | PVC |
| Voltage Rating | 500V |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444995 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 8.95 |

