Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoPPW01004Copy
Manufacturer Standard Lead Time27 weeks
Order Code349841801
Your Part Number
1,897 total stock globally
Need more?
1,897 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.908 ($0.9988) |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$0.91 ($1.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPPW01004Copy
Manufacturer Standard Lead Time27 weeks
Order Code349841801
Technical Datasheet
Current Rating500mA
Pin Diameter2.1mm
Barrel Length-
Connector MountingPanel Mount
Contact Termination TypeSolder
Barrel Inner Diameter1.95mm
Barrel Outer Diameter6.3mm
Voltage Rating12V
Product Range-
SVHCTo Be Advised
Technical Specifications
Gender
Receptacle
Pin Diameter
2.1mm
Connector Mounting
Panel Mount
Barrel Inner Diameter
1.95mm
Voltage Rating
12V
SVHC
To Be Advised
Current Rating
500mA
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
6.3mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
