Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoPPW00028Copy
Order Code249489501
Product RangeMulticomp Pro Barrel Power Cords
Your Part Number
509 total stock globally
725 more incoming. You can reserve stock now
509 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.100 ($2.310) |
Price for:Each
Minimum: 1
Multiple: 1
$2.10 ($2.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPPW00028Copy
Order Code249489501
Product RangeMulticomp Pro Barrel Power Cords
Technical Datasheet
Connector to Connector2.1mm DC Power Plug to 2.1mm DC Power Plug
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourBlack
Product RangeMulticomp Pro Barrel Power Cords
SVHCLead (14-Jun-2023)
Product Overview
PPW00028 is a 2.1mm DC plug to plug power cord.
- 5m cable length
- 0.6A maximum current
- Black jacket colour
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Connector to Connector
2.1mm DC Power Plug to 2.1mm DC Power Plug
Cable Length - Metric
5m
Product Range
Multicomp Pro Barrel Power Cords
Cable Length - Imperial
16.4ft
Jacket Colour
Black
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024721
