Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoPPW00025Copy
Manufacturer Standard Lead Time22 weeks
Order Code249489201
Your Part Number
1,347 total stock globally
975 more incoming. You can reserve stock now
1,347 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.010 ($1.111) |
Price for:Each
Minimum: 1
Multiple: 1
$1.01 ($1.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPPW00025Copy
Manufacturer Standard Lead Time22 weeks
Order Code249489201
Technical Datasheet
Connector to Connector2.1mm DC Power Plug to 2.1mm DC Power Plug
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
DC connector plug to plug lead with 2.1mm DC connector and moulded plug and strain reliefs.
Technical Specifications
Connector to Connector
2.1mm DC Power Plug to 2.1mm DC Power Plug
Cable Length - Metric
1m
Product Range
-
Cable Length - Imperial
3.28ft
Jacket Colour
Black
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017
