Print Page
651 total stock globally
Need more?
651 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.780 ($3.058) |
Price for:Each
Minimum: 1
Multiple: 1
$2.78 ($3.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPPC221Copy
Manufacturer Standard Lead Time19 weeks
Order Code206130001
Product RangePPC221-5
Technical Datasheet
Tape Backing MaterialPI (Polyimide) Film
Tape ColourBrown
Tape Length - Metric33m
Tape Length - Imperial108.3ft
Roll Length - Imperial108ft
Roll Length - Metric33m
Tape Width - Imperial0.24"
Tape Width - Metric6mm
Product RangePPC221-5
SVHCNo SVHC (04-Feb-2026)
Product Overview
PPC221 is a polyimide film brown tape. This protective film is a pressure-sensitive adhesive.
- No remaining adhesive
- Antistatic, heat-resist, and anti corrosion
- 4kV voltage resistance
- Substrate material, primer, adhesive construction
- Premier coating, adhesive : American dow corning silicone adhesive
- Polyimide substrate material
- 0.055 ±0.004mm total thickness
- 33m length, 3 - 500mm width
- 280°C / 5min heat resistance
Notes
Storage must be in a dry, non-corrosive and shine environment. Shelf life is 2 years from data of manufacture.
Technical Specifications
Tape Backing Material
PI (Polyimide) Film
Tape Length - Metric
33m
Roll Length - Imperial
108ft
Tape Width - Imperial
0.24"
Product Range
PPC221-5
Tape Colour
Brown
Tape Length - Imperial
108.3ft
Roll Length - Metric
33m
Tape Width - Metric
6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018

