Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPP73Copy
Order Code1465921
Technical Datasheet
Jacket MaterialLSPVC
Jacket ColourGreen, Yellow
Wire Gauge-
No. of Max Strands x Strand Size16 x 0.2mm
Reel Length (Metric)100m
Reel Length (Imperial)328ft
Conductor Area CSA0.5mm²
Voltage Rating300V
Conductor MaterialCopper
External Diameter2.12mm
Approval Specification-
Product Range-
Alternatives for PP73
1 Product Found
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Jacket Material
LSPVC
Wire Gauge
-
Reel Length (Metric)
100m
Conductor Area CSA
0.5mm²
Conductor Material
Copper
Approval Specification
-
Jacket Colour
Green, Yellow
No. of Max Strands x Strand Size
16 x 0.2mm
Reel Length (Imperial)
328ft
Voltage Rating
300V
External Diameter
2.12mm
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
